SCS Dri-Shield® 2000 & 3000 Barrier Bags

SCS Dri-Shield® 2000 and Dri-Shield 3000 Barrier Bags are moisture-barrier bags that provide static control benefits by enclosing a device in a metal shield with high resistance to moisture vapor permeation. The bags are designed to provide packaging for ESD and moisture sensitive items, both inside and outside an ESD protected area. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD and moisture warning symbols and a lot code for traceability.

Features

  • Foil moisture barrier bags
  • Heat sealable and suitable for vacuum packaging
  • Bags printed with ESD and moisture warning symbols and a lot code for traceability

Applications

  • ESD-sensitive items
  • Moisture-sensitive items

Dri-Shield 2000 Cross Section

Chart - SCS Dri-Shield® 2000 & 3000 Barrier Bags

Dri-Shield 3000 Cross Section

Chart - SCS Dri-Shield® 2000 & 3000 Barrier Bags
View Results ( 10 ) Page
Número de referencia Hoja de datos Tamaño
7001824 7001824 Hoja de datos 18 in x 24 in
D301618 D301618 Hoja de datos 16 in x 18 in
D301020 D301020 Hoja de datos 10 in x 20 in
7001012 7001012 Hoja de datos 10 in x 12 in
7001216 7001216 Hoja de datos 12 in x 16 in
7001618 7001618 Hoja de datos 16 in x 18 in
7001030 7001030 Hoja de datos 10 in x 30 in
7001518 7001518 Hoja de datos 15 in x 18 in
700610 700610 Hoja de datos 6 in x 10 in
D301030 D301030 Hoja de datos 10 in x 30 in
Publicado: 2008-02-26 | Actualizado: 2022-03-11